
R5F564MGDDFC#11 | |
|---|---|
DigiKey Part Number | 559-R5F564MGDDFC#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MGDDFC#11 |
Description | IC MCU 32BIT 2.5MB FLSH 176LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX64M Microcontroller IC 32-Bit 120MHz 2.5MB (2.5M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.25000 | £15.25 |
| 10 | £12.16500 | £121.65 |
| 25 | £11.39520 | £284.88 |
| 100 | £10.54850 | £1,054.85 |
| 320 | £10.05297 | £3,216.95 |
| 640 | £9.82606 | £6,288.68 |
| Unit Price without VAT: | £15.25000 |
|---|---|
| Unit Price with VAT: | £18.30000 |

