
R5F563T6EDFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F563T6EDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F563T6EDFL#10 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RX RX63T Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.04906 | £8,098.12 |
| Unit Price without VAT: | £4.04906 |
|---|---|
| Unit Price with VAT: | £4.85887 |

