RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5630ACDFP#10

DigiKey Part Number
559-R5F5630ACDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F5630ACDFP#10
Description
IC MCU 32BIT 768KB FLSH 100LFQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, I2C, LINbus, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b, 21x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Tray
QuantityUnit PriceExt Price
720£7.45518£5,367.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.45518
Unit Price with VAT:£8.94622