


R5F52608AGFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F52608AGFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52608AGFL#10 |
Description | MCU:RX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX260 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £3.11200 | £31.12 |
| 25 | £2.87160 | £71.79 |
| 100 | £2.60630 | £260.63 |
| 250 | £2.47988 | £619.97 |
| 500 | £2.40370 | £1,201.85 |
| 2,000 | £2.28938 | £4,578.76 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

