
R5F524T8AGFN#31 | |
|---|---|
DigiKey Part Number | 559-R5F524T8AGFN#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524T8AGFN#31 |
Description | IC MCU 32BIT 128KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £2.68500 | £26.85 |
| 25 | £2.47360 | £61.84 |
| 119 | £2.21824 | £263.97 |
| 357 | £2.09485 | £747.86 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

