R5F524T8ADFN#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.19671
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 385
Unit Price: £3.94000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.07688
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 562
Unit Price: £3.33000
Datasheet
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F524T8ADFN#10

DigiKey Part Number
559-R5F524T8ADFN#10-ND
Manufacturer
Manufacturer Product Number
R5F524T8ADFN#10
Description
IC MCU 32BIT 128KB FLASH 80LFQFP
Customer Reference
Detailed Description
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 17x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LFQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in GBP
Tray
QuantityUnit PriceExt Price
952£2.25486£2,146.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.25486
Unit Price with VAT:£2.70583