R5F524T8ADFF#30 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.19671
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 385
Unit Price: £3.94000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.07688
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 562
Unit Price: £3.33000
Datasheet
RXv2 RX200 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F524T8ADFF#30

DigiKey Part Number
R5F524T8ADFF#30-ND
Manufacturer
Manufacturer Product Number
R5F524T8ADFF#30
Description
IC MCU 32BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
RXv2 RX200 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F524T8ADFF#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 17x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable