
R5F52318BDLA#20 | |
|---|---|
DigiKey Part Number | R5F52318BDLA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318BDLA#20 |
Description | IC MCU 32BIT 512KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-TFLGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52318BDLA#20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (5.5x5.5) | |
Package / Case | 100-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.99000 | £5.99 |
| 10 | £4.63400 | £46.34 |
| 25 | £4.29560 | £107.39 |
| 100 | £3.92280 | £392.28 |
| 300 | £3.71483 | £1,114.45 |
| 600 | £3.61307 | £2,167.84 |
| 1,200 | £3.52934 | £4,235.21 |
| Unit Price without VAT: | £5.99000 |
|---|---|
| Unit Price with VAT: | £7.18800 |

