R5F52317BGND#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.15355
Datasheet
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 64-HWQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52317BGND#40

DigiKey Part Number
559-R5F52317BGND#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F52317BGND#40
Description
IC MCU 32BIT 384KB FLASH 64WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 64-HWQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, UART/USART, USB OTG
Supplier Device Package
64-HWQFN (9x9)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
43
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F52317BGND#00Renesas Electronics Corporation0559-R5F52317BGND#00TR-ND£3.15355Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.13815£7,845.38
Manufacturers Standard Package
Unit Price without VAT:£3.13815
Unit Price with VAT:£3.76578