Parametric Equivalent
Parametric Equivalent

R5F52316AGND#00 | |
|---|---|
DigiKey Part Number | 559-R5F52316AGND#00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F52316AGND#00 |
Description | IC MCU 32BIT 256KB FLASH 64WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 64-HWQFN (9x9) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52316AGND#40 | Renesas Electronics Corporation | 0 | 559-R5F52316AGND#40TR-ND | £2.71591 | Parametric Equivalent |
| R5F52316CGND#00 | Renesas Electronics Corporation | 0 | 559-R5F52316CGND#00TR-ND | £2.23830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,080 | £2.39614 | £4,983.97 |
| Unit Price without VAT: | £2.39614 |
|---|---|
| Unit Price with VAT: | £2.87537 |


