R5F52315CDLF#20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 480
Unit Price: £3.58000
Datasheet
RXv2 RX200 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-FLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52315CDLF#20

DigiKey Part Number
R5F52315CDLF#20-ND
Manufacturer
Manufacturer Product Number
R5F52315CDLF#20
Description
IC MCU 32BIT 128KB FLASH 64FLGA
Customer Reference
Detailed Description
RXv2 RX200 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-FLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
R5F52315CDLF#20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-FLGA (5x5)
Package / Case
64-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
550£1.96071£1,078.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.96071
Unit Price with VAT:£2.35285