Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51406BDFL#50 | |
|---|---|
DigiKey Part Number | 559-R5F51406BDFL#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51406BDFL#50 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51406ADFL#10 | Renesas Electronics Corporation | 1,705 | 559-R5F51406ADFL#10-ND | £3.14000 | Parametric Equivalent |
| R5F51406ADFL#50 | Renesas Electronics Corporation | 0 | 559-R5F51406ADFL#50TR-ND | £1.65637 | Parametric Equivalent |
| R5F51406BDFL#10 | Renesas Electronics Corporation | 2,000 | 559-R5F51406BDFL#10-ND | £3.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.01982 | £4,039.64 |
| Unit Price without VAT: | £2.01982 |
|---|---|
| Unit Price with VAT: | £2.42378 |


