Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F51406ADNE#10 | |
|---|---|
DigiKey Part Number | 559-R5F51406ADNE#10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51406ADNE#10 |
Description | IC MCU 32BIT 256KB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-HWQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51406ADNE#50 | Renesas Electronics Corporation | 0 | 559-R5F51406ADNE#50TR-ND | £1.86006 | Parametric Equivalent |
| R5F51406BDNE#10 | Renesas Electronics Corporation | 0 | 559-R5F51406BDNE#10TR-ND | £2.01982 | Parametric Equivalent |
| R5F51406BDNE#50 | Renesas Electronics Corporation | 0 | 559-R5F51406BDNE#50TR-ND | £1.78349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,328 | £1.86006 | £6,190.28 |
| Unit Price without VAT: | £1.86006 |
|---|---|
| Unit Price with VAT: | £2.23207 |


