


R5F51403ADFK#50 | |
|---|---|
DigiKey Part Number | 559-R5F51403ADFK#50TR-ND - Tape & Reel (TR) 559-R5F51403ADFK#50CT-ND - Cut Tape (CT) 559-R5F51403ADFK#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51403ADFK#50 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.50600 | £15.06 |
| 25 | £1.37800 | £34.45 |
| 100 | £1.23670 | £123.67 |
| 250 | £1.16936 | £292.34 |
| 500 | £1.12878 | £564.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09540 | £1,095.40 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

