


R5F513T5AGFJ#50 | |
|---|---|
DigiKey Part Number | 559-R5F513T5AGFJ#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F513T5AGFJ#50 |
Description | IC MCU 32BIT 128MB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX13T Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 5x12b; D/A 1x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.32372 | £2,647.44 |
| Unit Price without VAT: | £1.32372 |
|---|---|
| Unit Price with VAT: | £1.58846 |

