
R5F51308AGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F51308AGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308AGFN#30 |
Description | IC MCU 32BIT 512KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.66000 | £4.66 |
| 10 | £3.57600 | £35.76 |
| 25 | £3.30440 | £82.61 |
| 119 | £2.97571 | £354.11 |
| 357 | £2.81706 | £1,005.69 |
| 595 | £2.75840 | £1,641.25 |
| 1,071 | £2.70055 | £2,892.29 |
| 2,618 | £2.62901 | £6,882.75 |
| Unit Price without VAT: | £4.66000 |
|---|---|
| Unit Price with VAT: | £5.59200 |

