


R5F51308AGFK#30 | |
|---|---|
DigiKey Part Number | 559-R5F51308AGFK#30TR-ND - Tape & Reel (TR) 559-R5F51308AGFK#30CT-ND - Cut Tape (CT) 559-R5F51308AGFK#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51308AGFK#30 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £3.47000 | £34.70 |
| 25 | £3.20560 | £80.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £2.93289 | £263.96 |
| 180 | £2.82150 | £507.87 |
| 270 | £2.76567 | £746.73 |
| 450 | £2.70382 | £1,216.72 |
| 630 | £2.66768 | £1,680.64 |
| 900 | £2.63291 | £2,369.62 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

