RX RX100 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX100 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F51308ADFL#50

DigiKey Part Number
559-R5F51308ADFL#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51308ADFL#50
Description
IC MCU 32BIT 512KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX100 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.22110£4,442.20
Manufacturers Standard Package
Unit Price without VAT:£2.22110
Unit Price with VAT:£2.66532