R5F51138ADLJ#2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
RX RX113 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51138ADLJ#2A

DigiKey Part Number
R5F51138ADLJ#2A-ND
Manufacturer
Manufacturer Product Number
R5F51138ADLJ#2A
Description
IC MCU 32BIT 512KB FLSH 100TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX113 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F51138ADLJ#2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFLGA (7x7)
Package / Case
100-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.14000£5.14
10£3.95700£39.57
25£3.66040£91.51
100£3.33500£333.50
416£3.10925£1,293.45
832£3.02815£2,519.42
1,248£2.98755£3,728.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.14000
Unit Price with VAT:£6.16800