RX RX111 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51117AGFL#3A

DigiKey Part Number
559-R5F51117AGFL#3A-ND
Manufacturer
Manufacturer Product Number
R5F51117AGFL#3A
Description
IC MCU 32BIT 384KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.68000£3.68
10£2.80100£28.01
25£2.58160£64.54
100£2.34080£234.08
250£2.22604£556.51
500£2.15682£1,078.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.68000
Unit Price with VAT:£4.41600