
R5F51111ADLF#UA | |
|---|---|
DigiKey Part Number | R5F51111ADLF#UA-ND |
Manufacturer | |
Manufacturer Product Number | R5F51111ADLF#UA |
Description | IC MCU 32BIT 32KB FLASH 64FLGA |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51111ADLF#UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.59500 | £15.95 |
| 25 | £1.45880 | £36.47 |
| 100 | £1.30960 | £130.96 |
| 490 | £1.19688 | £586.47 |
| 980 | £1.16142 | £1,138.19 |
| 1,470 | £1.14366 | £1,681.18 |
| 2,940 | £1.11761 | £3,285.77 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

