
R5F3651KCDFC#V0 | |
|---|---|
DigiKey Part Number | R5F3651KCDFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F3651KCDFC#V0 |
Description | IC MCU 16BIT 384KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65C Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F3651KCDFC#V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | EBI/EMI, I2C, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LFQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £11.03097 | £794.23 |
| Unit Price without VAT: | £11.03097 |
|---|---|
| Unit Price with VAT: | £13.23716 |

