R5F21275SDFP#V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.74290
Datasheet
R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F21275SDFP#V2

DigiKey Part Number
R5F21275SDFP#V2-ND
Manufacturer
Manufacturer Product Number
R5F21275SDFP#V2
Description
IC MCU 16BIT 24KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21275SDFP#V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
LED, POR, Voltage Detect, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes