
R5F11MMDAFB#30 | |
|---|---|
DigiKey Part Number | R5F11MMDAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11MMDAFB#30 |
Description | IC MCU 16BIT 48KB FLASH 80LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11MMDAFB#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 10 | £2.27100 | £22.71 |
| 25 | £2.08800 | £52.20 |
| 119 | £1.86672 | £222.14 |
| 357 | £1.75983 | £628.26 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

