R5F1176AGSM#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.02703
Datasheet
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1176AGSM#50

DigiKey Part Number
559-R5F1176AGSM#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F1176AGSM#50
Description
IC MCU 16BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x12b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
POR, LVD, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
11
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F1176AGSM#10Renesas Electronics Corporation0559-R5F1176AGSM#10TR-ND£1.02703Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.02703£2,567.58
Manufacturers Standard Package
Unit Price without VAT:£1.02703
Unit Price with VAT:£1.23244