
R5F113MLCLFB#55 | |
|---|---|
DigiKey Part Number | 559-R5F113MLCLFB#55TR-ND - Tape & Reel (TR) 559-R5F113MLCLFB#55CT-ND - Cut Tape (CT) 559-R5F113MLCLFB#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F113MLCLFB#55 |
Description | IC MCU 16BIT 512KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F15 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, CSI, FIFO, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 27x10b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.13000 | £5.13 |
| 10 | £3.95400 | £39.54 |
| 25 | £3.65960 | £91.49 |
| 100 | £3.33560 | £333.56 |
| 250 | £3.18104 | £795.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.01129 | £3,011.29 |
| Unit Price without VAT: | £5.13000 |
|---|---|
| Unit Price with VAT: | £6.15600 |

