Parametric Equivalent

R5F111MHGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F111MHGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F111MHGFB#10 |
Description | IC MCU 16BIT 192KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 192KB (192K x 8) FLASH 80-LQFP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 11x8/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | £1.73511 | £1,651.82 |
| Unit Price without VAT: | £1.73511 |
|---|---|
| Unit Price with VAT: | £2.08213 |


