R5F10WMGGFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 666
Unit Price: £2.73000
Datasheet
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WMGGFB#10

DigiKey Part Number
559-R5F10WMGGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10WMGGFB#10
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
952£1.52618£1,452.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.52618
Unit Price with VAT:£1.83142