
R5F10WMFAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMFAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMFAFA#10 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £1.87800 | £18.78 |
| 25 | £1.72280 | £43.07 |
| 100 | £1.55200 | £155.20 |
| 250 | £1.50632 | £376.58 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

