RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
32  HVQFN

R5F10PBELNA#G5

DigiKey Part Number
559-R5F10PBELNA#G5-ND
Manufacturer
Manufacturer Product Number
R5F10PBELNA#G5
Description
IC MCU 16BIT 64KB FLASH 32HVQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,725
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.38000£3.38
10£2.56400£25.64
25£2.36000£59.00
100£2.13550£213.55
250£2.02848£507.12
500£1.96398£981.99
1,000£1.91088£1,910.88
3,920£1.83216£7,182.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.38000
Unit Price with VAT:£4.05600