Parametric Equivalent
Parametric Equivalent

R5F10NMGDFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10NMGDFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NMGDFB#15 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 5.5V | |
Data Converters | A/D 4x10b, 3x24b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | £2.15400 | £2,050.61 |
| Unit Price without VAT: | £2.15400 |
|---|---|
| Unit Price with VAT: | £2.58480 |


