Parametric Equivalent

R5F1057AGNA#00 | |
|---|---|
DigiKey Part Number | 559-R5F1057AGNA#00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F1057AGNA#00 |
Description | IC MCU 16BIT 16KB FLASH 24WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 1.5K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals LVD, POR, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1057AGNA#40 | Renesas Electronics Corporation | 0 | 559-R5F1057AGNA#40TR-ND | £0.75315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | £0.67018 | £2,627.11 |
| Unit Price without VAT: | £0.67018 |
|---|---|
| Unit Price with VAT: | £0.80422 |


