
R5F104EDANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F104EDANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104EDANA#20 |
Description | IC MCU 16BIT 48KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £1.11400 | £11.14 |
| 25 | £1.01520 | £25.38 |
| 100 | £0.90640 | £90.64 |
| 490 | £0.82414 | £403.83 |
| 980 | £0.79827 | £782.30 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |

