
R5F100SHDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100SHDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100SHDFB#10 |
Description | IC MCU 16BIT 192KB FLSH 128LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 26x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LFQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.74000 | £3.74 |
| 10 | £2.85200 | £28.52 |
| 25 | £2.62960 | £65.74 |
| 100 | £2.38490 | £238.49 |
| 250 | £2.26832 | £567.08 |
| Unit Price without VAT: | £3.74000 |
|---|---|
| Unit Price with VAT: | £4.48800 |

