
R5F100PKAFA#30 | |
|---|---|
DigiKey Part Number | R5F100PKAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PKAFA#30 |
Description | IC MCU 16BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 20x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x20) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.09800 | £30.98 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

