
R5F100FCGFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100FCGFP#50TR-ND - Tape & Reel (TR) 559-R5F100FCGFP#50CT-ND - Cut Tape (CT) 559-R5F100FCGFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100FCGFP#50 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.31500 | £13.15 |
| 25 | £1.19960 | £29.99 |
| 100 | £1.07350 | £107.35 |
| 250 | £1.01336 | £253.34 |
| 500 | £0.97710 | £488.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.94726 | £947.26 |
| 2,000 | £0.92270 | £1,845.40 |
| 3,000 | £0.91040 | £2,731.20 |
| 5,000 | £0.89677 | £4,483.85 |
| 7,000 | £0.88880 | £6,221.60 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

