
R4F24265NFQV | |
|---|---|
DigiKey Part Number | 559-R4F24265NFQV-ND |
Manufacturer | |
Manufacturer Product Number | R4F24265NFQV |
Description | MCU 5V 128K PB-FREE 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 33MHz 128KB (128K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SSU, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £10.00950 | £600.57 |
| Unit Price without VAT: | £10.00950 |
|---|---|
| Unit Price with VAT: | £12.01140 |

