Direct

R1LV3216RSA-5SI#B1 | |
|---|---|
DigiKey Part Number | R1LV3216RSA-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LV3216RSA-5SI#B1 |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 32Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV3216RSA-5SI#B1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 4M x 8, 2M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMLV3216AGSA-5S2#AA0 | Renesas Electronics Corporation | 0 | RMLV3216AGSA-5S2#AA0-ND | £29.38000 | Direct |


