Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9103AIRUCZ-T

DigiKey Part Number
20-ISL9103AIRUCZ-TTR-ND - Tape & Reel (TR)
20-ISL9103AIRUCZ-TCT-ND - Cut Tape (CT)
20-ISL9103AIRUCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9103AIRUCZ-T
Description
IC REG BUCK 1.8V 500MA 6UTDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
ISL9103AIRUCZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,191
This product is no longer manufactured and will no longer be stocked once stock is depleted.