Similar



ISL80102IR18Z | |
|---|---|
DigiKey Part Number | ISL80102IR18Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80102IR18Z |
Description | IC REG LINEAR 1.8V 2A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80102IR18Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 62dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


