ISL28246FBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,312
Unit Price: £0.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.68000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.57000
Datasheet

Similar


Texas Instruments
In Stock: 3,972
Unit Price: £1.47000
Datasheet

Similar


Texas Instruments
In Stock: 3,279
Unit Price: £0.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 194
Unit Price: £1.50000
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: £0.85000
Datasheet

Similar


onsemi
In Stock: 2,518
Unit Price: £0.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,034
Unit Price: £3.56000
Datasheet

Similar


STMicroelectronics
In Stock: 2,153
Unit Price: £0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 5,743
Unit Price: £0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 6,695
Unit Price: £1.19000
Datasheet

Similar


STMicroelectronics
In Stock: 395
Unit Price: £0.82000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28246FBZ

DigiKey Part Number
ISL28246FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28246FBZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28246FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5 MHz
-3db Bandwidth
13 MHz
Current - Input Bias
16 nA
Voltage - Input Offset
30 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
56 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types