IP82C55A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 277
Unit Price: £30.95000
Datasheet
I/O Expander 24 Parallel 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 24 Parallel 40-PDIP
40-PDIP, E40.6 PKG

IP82C55A

DigiKey Part Number
IP82C55A-ND
Manufacturer
Manufacturer Product Number
IP82C55A
Description
IC XPNDR PARALLEL 40DIP
Customer Reference
Detailed Description
I/O Expander 24 Parallel 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IP82C55A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
Parallel
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
2.5mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes