


IP82C55AZ | |
|---|---|
DigiKey Part Number | IP82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | IP82C55AZ |
Description | IC XPNDR PARALLEL 40DIP |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IP82C55AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.85000 | £27.85 |
| 18 | £21.79167 | £392.25 |
| 27 | £21.40000 | £577.80 |
| Unit Price without VAT: | £27.85000 |
|---|---|
| Unit Price with VAT: | £33.42000 |

