CA3240AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 37
Unit Price: £4.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 59
Unit Price: £10.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 984
Unit Price: £0.83000
Datasheet

Similar


Texas Instruments
In Stock: 1,834
Unit Price: £1.02000
Datasheet

Similar


Texas Instruments
In Stock: 371
Unit Price: £4.29000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3240AE

DigiKey Part Number
CA3240AE-ND
Manufacturer
Manufacturer Product Number
CA3240AE
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CA3240AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
9V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
2 mV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes