
BCR8PM-12LG#B00 | |
|---|---|
DigiKey Part Number | 2156-BCR8PM-12LG#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR8PM-12LG#B00 |
Description | TRIAC 600V 8A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Configuration | Single | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Bulk: | 83121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £1.39306 | £222.89 |
| Unit Price without VAT: | £1.39306 |
|---|---|
| Unit Price with VAT: | £1.67167 |


