TRIAC Standard 600 V 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR8PM-12LA-A8

DigiKey Part Number
2156-BCR8PM-12LA-A8-ND
Manufacturer
Manufacturer Product Number
BCR8PM-12LA-A8
Description
TRIAC 600V 8A TO220F
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 50Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Formed Leads
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:77184
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
160£1.39306£222.89
Unit Price without VAT:£1.39306
Unit Price with VAT:£1.67167