
AT25PE40-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1323-2-ND - Tape & Reel (TR) 1265-1323-1-ND - Cut Tape (CT) 1265-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE40-MHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE40-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.23900 | £12.39 |
| 25 | £1.20320 | £30.08 |
| 50 | £1.17680 | £58.84 |
| 100 | £1.15000 | £115.00 |
| 250 | £1.11452 | £278.63 |
| 500 | £1.08776 | £543.88 |
| 1,000 | £1.06120 | £1,061.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.82927 | £4,975.62 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |



