
AT25PE20-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1320-2-ND - Tape & Reel (TR) 1265-1320-1-ND - Cut Tape (CT) 1265-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE20-MHN-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE20-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.21800 | £12.18 |
| 25 | £1.18440 | £29.61 |
| 50 | £1.15840 | £57.92 |
| 100 | £1.13200 | £113.20 |
| 250 | £1.09716 | £274.29 |
| 500 | £1.07088 | £535.44 |
| 1,000 | £1.04477 | £1,044.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.97859 | £5,871.54 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

