
AT25FF081A-SHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF081A-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF081A-SHN-TCT-ND - Cut Tape (CT) 1265-AT25FF081A-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF081A-SHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF081A-SHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 22µs, 6.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.47600 | £4.76 |
| 25 | £0.46400 | £11.60 |
| 50 | £0.45440 | £22.72 |
| 100 | £0.44450 | £44.45 |
| 250 | £0.43140 | £107.85 |
| 500 | £0.42144 | £210.72 |
| 1,000 | £0.41146 | £411.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40153 | £803.06 |
| 4,000 | £0.39167 | £1,566.68 |
| 6,000 | £0.38595 | £2,315.70 |
| 10,000 | £0.37880 | £3,788.00 |
| 14,000 | £0.37414 | £5,237.96 |
| 20,000 | £0.36923 | £7,384.60 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


