
AT25DN256-MAHF-T | |
|---|---|
DigiKey Part Number | 1265-1121-2-ND - Tape & Reel (TR) 1265-1121-1-ND - Cut Tape (CT) 1265-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN256-MAHF-T |
Description | IC FLASH 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN256-MAHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.42960 | £10.74 |
| 50 | £0.42060 | £21.03 |
| 100 | £0.41160 | £41.16 |
| 250 | £0.39944 | £99.86 |
| 500 | £0.39022 | £195.11 |
| 1,000 | £0.38102 | £381.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35982 | £1,799.10 |
| 10,000 | £0.35084 | £3,508.40 |
| 15,000 | £0.34564 | £5,184.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

